
20-SA-PI | |
|---|---|
DigiKey Part Number | 2827-20-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 20-SA-PI |
Description | TWEEZERS - STRAIGHT STRONG POINT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, Serrated Pointed Strong 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Strong |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.50" (114.3mm) |
Features Anti-Magnetic, Serrated | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,55000 € | 28,55 € |
| 5 | 26,46000 € | 132,30 € |
| 12 | 25,39083 € | 304,69 € |
| 36 | 24,10917 € | 867,93 € |
| Unit Price without VAT: | 28,55000 € |
|---|---|
| Unit Price with VAT: | 33,97450 € |

