Image for 169C-RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169C-RT

DigiKey Part Number
2827-169C-RT-ND
Manufacturer
Manufacturer Product Number
169C-RT
Description
TWEEZERS - .080" WIDE REPLACEABL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic 5.00" (127.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Bulk
Part Status
Active
Features
Anti-Magnetic
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,74000 €55,74 €
Manufacturers Standard Package
Unit Price without VAT:55,74000 €
Unit Price with VAT:66,33060 €