Tweezers Carbofib Tips 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-CF

DigiKey Part Number
2827-116-CF-ND
Manufacturer
Manufacturer Product Number
116-CF
Description
TWEEZERS - SMD - STRAIGHT - CARB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Carbofib Tips 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Carbofib Tips
Manufacturer
Excelta Corporation
Tip Shape
Straight
Packaging
Retail Package
Length - Overall
5.00" (127.0mm)
Part Status
Active
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
188,79000 €88,79 €
582,29400 €411,47 €
1079,64800 €796,48 €
2576,28280 €1.907,07 €
Manufacturers Standard Package
Unit Price without VAT:88,79000 €
Unit Price with VAT:105,66010 €