Tweezers Pointed Very Fine 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-PI

DigiKey Part Number
2827-1-PI-ND
Manufacturer
Manufacturer Product Number
1-PI
Description
TWEEZERS - 2 STAR STRAIGHT VERY
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,79000 €26,79 €
524,82800 €124,14 €
1223,82333 €285,88 €
Manufacturers Standard Package
Unit Price without VAT:26,79000 €
Unit Price with VAT:31,88010 €