00D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00D

DigiKey Part Number
2827-00D-ND
Manufacturer
Manufacturer Product Number
00D
Description
TWEEZERS - STRAIGHT STRONG MEDIU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Serrated Pointed Strong 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Serrated
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,71000 €64,71 €
559,97200 €299,86 €
1257,54667 €690,56 €
3654,64444 €1.967,20 €
Manufacturers Standard Package
Unit Price without VAT:64,71000 €
Unit Price with VAT:77,00490 €