1200 W 6 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCCD0

DigiKey Part Number
633-XZCCD0-ND
Manufacturer
Manufacturer Product Number
XZCCD0
Description
CONFIG PWR CHASSIS 1200W 6 SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Medical, Low Noise
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
1200 W
Voltage - Isolation
3 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output, Conformal Coating
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 5.00" W (260.0mm x 127.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
Wire Leads
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1666,03000 €666,03 €
5615,73000 €3.078,65 €
10595,25100 €5.952,51 €
Manufacturers Standard Package
Unit Price without VAT:666,03000 €
Unit Price with VAT:792,57570 €