
XZBCD6 | |
|---|---|
DigiKey Part Number | 633-XZBCD6-ND |
Manufacturer | |
Manufacturer Product Number | XZBCD6 |
Description | 900W MEDICAL, LOW NOISE WITH CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Category | Features 5V, 500mA Auxilary Output, Conformal Coating |
Manufacturer EXCELSYS / Advanced Energy | Input Connector Wire Leads |
Packaging Box | Current - Leakage 150 µA |
Part Status Active | Cooling Type Fan - Reverse Airflow |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 602,86240 € | 15.071,56 € |
| Unit Price without VAT: | 602,86240 € |
|---|---|
| Unit Price with VAT: | 717,40626 € |

