
XVC-D0 | |
|---|---|
DigiKey Part Number | 633-XVC-D0-ND |
Manufacturer | |
Manufacturer Product Number | XVC-D0 |
Description | CONFIG PWR CHASSIS 1000W 6 SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | Wire Leads | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Standard Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,26000 € | 540,26 € |
| 5 | 499,46200 € | 2.497,31 € |
| 10 | 482,84800 € | 4.828,48 € |
| Unit Price without VAT: | 540,26000 € |
|---|---|
| Unit Price with VAT: | 642,90940 € |

