
XVB-D0 | |
|---|---|
DigiKey Part Number | 633-XVB-D0-ND |
Manufacturer | |
Manufacturer Product Number | XVB-D0 |
Description | 700W MEDICAL, LOW NOISE WITH FLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Category | Features 5V, 500mA Auxilary Output |
Manufacturer EXCELSYS / Advanced Energy | Input Connector Wire Leads |
Packaging Box | Current - Leakage 300 µA |
Part Status Active | Cooling Type Fan - Standard Airflow |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 421,51400 € | 2.107,57 € |
| Unit Price without VAT: | 421,51400 € |
|---|---|
| Unit Price with VAT: | 501,60166 € |

