
XTAS01 | |
|---|---|
DigiKey Part Number | 633-XTAS01-ND |
Manufacturer | |
Manufacturer Product Number | XTAS01 |
Description | CONFIG POWER CHASSIS 200W 4 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 200 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 89% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Bulk | Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Standard, Ultra Quiet | Approval Agency CE, cURus |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 1.5 mA |
Power (Watts) 200 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,61000 € | 354,61 € |
| 5 | 327,83400 € | 1.639,17 € |
| 10 | 316,93100 € | 3.169,31 € |
| 25 | 303,07120 € | 7.576,78 € |
| Unit Price without VAT: | 354,61000 € |
|---|---|
| Unit Price with VAT: | 421,98590 € |

