
XTAC02 | |
|---|---|
DigiKey Part Number | 633-XTAC02-ND |
Manufacturer | |
Manufacturer Product Number | XTAC02 |
Description | 200W STANDARD, ULTRA QUIET WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Features | 5V, 500mA Auxilary Output, Conformal Coating | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Reverse Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 336,62760 € | 8.415,69 € |
| Unit Price without VAT: | 336,62760 € |
|---|---|
| Unit Price with VAT: | 400,58684 € |

