Image for XTA-D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTA-D2

DigiKey Part Number
633-XTA-D2-ND
Manufacturer
Manufacturer Product Number
XTA-D2
Description
200W STANDARD, ULTRA QUIET WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slot AC DC Configurable Power Supply Chassis
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
5V, 500mA Auxilary Output
Manufacturer
EXCELSYS / Advanced Energy
Input Connector
Wire Leads
Packaging
Box
Current - Leakage
1.5 mA
Part Status
Active
Cooling Type
Fan - Reverse Airflow
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5342,95400 €1.714,77 €
Manufacturers Standard Package
Unit Price without VAT:342,95400 €
Unit Price with VAT:408,11526 €