
XS1000-48NS006 | |
|---|---|
DigiKey Part Number | 633-XS1000-48NS006-ND |
Manufacturer | |
Manufacturer Product Number | XS1000-48NS006 |
Description | AC/DC CONVERTER 48V 1008W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Approval Agency CE |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 21 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 530,81560 € | 13.270,39 € |
| Unit Price without VAT: | 530,81560 € |
|---|---|
| Unit Price with VAT: | 631,67056 € |

