Image for XS1000-24NS003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS1000-24NS003

DigiKey Part Number
633-XS1000-24NS003-ND
Manufacturer
Manufacturer Product Number
XS1000-24NS003
Description
AC/DC CONVERTER 24V 1008W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 380 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Approval Agency
CE
Voltage - Output 1
24V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
42 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25501,80800 €12.545,20 €
Manufacturers Standard Package
Unit Price without VAT:501,80800 €
Unit Price with VAT:597,15152 €