Image for XRB-D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRB-D2

DigiKey Part Number
633-XRB-D2-ND
Manufacturer
Manufacturer Product Number
XRB-D2
Description
400W MEDICAL, LOW NOISE WITH FLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slot AC DC Configurable Power Supply Chassis
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
-
Packaging
Box
Part Status
Active
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Features
5V, 500mA Auxilary Output
Input Connector
Wire Leads
Current - Leakage
300 µA
Cooling Type
Fan - Reverse Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5372,14600 €1.860,73 €
Manufacturers Standard Package
Unit Price without VAT:372,14600 €
Unit Price with VAT:442,85374 €