
XRAS06 | |
|---|---|
DigiKey Part Number | 633-XRAS06-ND |
Manufacturer | |
Manufacturer Product Number | XRAS06 |
Description | 200W MEDICAL, LOW NOISE WITH RUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Category | Features 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized |
Manufacturer EXCELSYS / Advanced Energy | Input Connector IEC 320-C14 |
Packaging Box | Current - Leakage 150 µA |
Part Status Active | Cooling Type Fan - Reverse Airflow |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 405,61120 € | 10.140,28 € |
| Unit Price without VAT: | 405,61120 € |
|---|---|
| Unit Price with VAT: | 482,67733 € |

