
XQACD2 | |
|---|---|
DigiKey Part Number | 633-XQACD2-ND |
Manufacturer | |
Manufacturer Product Number | XQACD2 |
Description | 400W STANDARD, LOW NOISE WITH CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Category | Features 5V, 500mA Auxilary Output, Conformal Coating |
Manufacturer EXCELSYS / Advanced Energy | Input Connector Wire Leads |
Packaging Box | Current - Leakage 1.5 mA |
Part Status Active | Cooling Type Fan - Reverse Airflow |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 394,49120 € | 9.862,28 € |
| Unit Price without VAT: | 394,49120 € |
|---|---|
| Unit Price with VAT: | 469,44453 € |

