
XNBCD6 | |
|---|---|
DigiKey Part Number | 633-XNBCD6-ND |
Manufacturer | |
Manufacturer Product Number | XNBCD6 |
Description | 400W MEDICAL, ULTRA QUIET WITH C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Features | 5V, 500mA Auxilary Output, Conformal Coating | |
Input Connector | Wire Leads | |
Current - Leakage | 150 µA | |
Cooling Type | Fan - Reverse Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 401,35760 € | 10.033,94 € |
| Unit Price without VAT: | 401,35760 € |
|---|---|
| Unit Price with VAT: | 477,61554 € |

