XNB-01

DigiKey Part Number
633-1272-ND
Manufacturer
Manufacturer Product Number
XNB-01
Description
CONFIG POWER CHASSIS 400W 4 SLOT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
400 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XNB-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical, Ultra Quiet
Number of Positions
4
Voltage - Input
85 ~ 264 VAC
Power (Watts)
400 W
Voltage - Isolation
4 kV
Efficiency
90%
Features
Fan Fail, Temperature Alarm
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
All prices are in EUR
Box
QuantityUnit PriceExt Price
5339,62400 €1.698,12 €