

XLBC00 | |
|---|---|
DigiKey Part Number | 633-XLBC00-ND |
Manufacturer | |
Manufacturer Product Number | XLBC00 |
Description | CONFIG POWER CHASSIS 400W 4 SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XLBC00 Models |
Category | Efficiency 89% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output, Conformal Coating |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Standard | Approval Agency CE, cURus |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 1.5 mA |
Power (Watts) 400 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 283,20480 € | 7.080,12 € |
| Unit Price without VAT: | 283,20480 € |
|---|---|
| Unit Price with VAT: | 337,01371 € |






