
XGNC | |
|---|---|
DigiKey Part Number | 633-XGNC-ND |
Manufacturer | |
Manufacturer Product Number | XGNC |
Description | WIDE TRIM 1.0V-15.0V AND CONFORM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Output 1 (Supplier Preset) | 12 V | |
Voltage - Output 1 (Adj Range) | 6 V ~ 15 V | |
Current - Output 1 (Range) | 0 A ~ 20 A | |
Number of Positions | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 141,31080 € | 7.065,54 € |
| Unit Price without VAT: | 141,31080 € |
|---|---|
| Unit Price with VAT: | 168,15985 € |

