
XGMC | |
|---|---|
DigiKey Part Number | 633-XGMC-ND |
Manufacturer | |
Manufacturer Product Number | XGMC |
Description | CONFIG DC PWR MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Voltage - Output 1 (Supplier Preset) | 5 V | |
Voltage - Output 1 (Adj Range) | 3.2 V ~ 6 V | |
Current - Output 1 (Range) | 0 A ~ 40 A | |
Number of Positions | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,03000 € | 171,03 € |
| 5 | 158,11600 € | 790,58 € |
| 10 | 152,85700 € | 1.528,57 € |
| 25 | 146,17320 € | 3.654,33 € |
| Unit Price without VAT: | 171,03000 € |
|---|---|
| Unit Price with VAT: | 203,52570 € |

