
XGKC | |
|---|---|
DigiKey Part Number | 633-1349-ND |
Manufacturer | |
Manufacturer Product Number | XGKC |
Description | CONFIG DC PWR MOD 24V (12-30V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (12 ~ 30V) 220 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 12 V ~ 30 V | |
Current - Output 1 (Range) | 0 A ~ 9.2 A | |
Number of Positions | 1 | |
Power (Watts) | 220 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,86280 € | 5.693,14 € |
| Unit Price without VAT: | 113,86280 € |
|---|---|
| Unit Price with VAT: | 135,49673 € |




