
XGAC | |
|---|---|
DigiKey Part Number | 633-1340-ND |
Manufacturer | |
Manufacturer Product Number | XGAC |
Description | CONFG DC PWR MOD 12V(10.8-15.6V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V (10.8 ~ 15.6V) 150 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 12 V | |
Voltage - Output 1 (Adj Range) | 10.8 V ~ 15.6 V | |
Current - Output 1 (Range) | 0 A ~ 12.5 A | |
Number of Positions | 1 | |
Power (Watts) | 150 W | |
Features | Conformal Coating, Remote On/Off, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,32880 € | 4.766,44 € |
| Unit Price without VAT: | 95,32880 € |
|---|---|
| Unit Price with VAT: | 113,44127 € |




