


XFCSD3 | |
|---|---|
DigiKey Part Number | 633-XFCSD3-ND |
Manufacturer | |
Manufacturer Product Number | XFCSD3 |
Description | CONFIGURABLE POWER SUPPLY |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 90% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized |
Series | Operating Temperature -55°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 10.55" L x 5.00" W (268.0mm x 127.0mm) |
Part Status Active | Height 1.00" (25.4mm) |
Type Standard | Approval Agency CE |
Number of Positions 6 | Input Connector Wire Leads |
Voltage - Input 85 ~ 264 VAC | Current - Leakage 1.5 mA |
Power (Watts) 1000 W | Cooling Type Fan - Reverse Airflow |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 € | 826,90 € |
| 5 | 764,45400 € | 3.822,27 € |
| 10 | 739,02700 € | 7.390,27 € |
| Unit Price without VAT: | 826,90000 € |
|---|---|
| Unit Price with VAT: | 984,01100 € |

