

XBB-00 | |
|---|---|
DigiKey Part Number | 633-XBB-00-ND |
Manufacturer | |
Manufacturer Product Number | XBB-00 |
Description | CONFIG POWER CHASSIS 600W 6 SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XBB-00 Models |
Category | Efficiency 90% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Box | Size / Dimension 10.24" L x 5.00" W (260.0mm x 127.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Standard, Ultra Quiet | Approval Agency CE, cURus |
Number of Positions 6 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 1.5 mA |
Power (Watts) 600 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 476,47000 € | 2.382,35 € |
| Unit Price without VAT: | 476,47000 € |
|---|---|
| Unit Price with VAT: | 566,99930 € |






