
UX6SD4 | |
|---|---|
DigiKey Part Number | 633-UX6SD4-ND |
Manufacturer | |
Manufacturer Product Number | UX6SD4 |
Description | 1200W STANDARD/MEDICAL WITH RUGG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Category | Features 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized |
Manufacturer EXCELSYS / Advanced Energy | Input Connector Wire Leads |
Packaging Box | Current - Leakage 150 µA |
Part Status Active | Cooling Type Fan - Standard Airflow |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 372,26200 € | 9.306,55 € |
| Unit Price without VAT: | 372,26200 € |
|---|---|
| Unit Price with VAT: | 442,99178 € |

