Direct

LXV50-024SW | |
|---|---|
DigiKey Part Number | LXV50-024SW-ND |
Manufacturer | |
Manufacturer Product Number | LXV50-024SW |
Description | LED DRIVER CV AC/DC 24V 2.1A |
Customer Reference | |
Detailed Description | 2.1A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 55°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.1 lbs (499 g) |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-024 | Thomas Research Products | 0 | 1121-1080-ND | 55,02388 € | Direct |


