Direct
Similar

LXV40-012SW | |
|---|---|
DigiKey Part Number | LXV40-012SW-ND |
Manufacturer | |
Manufacturer Product Number | LXV40-012SW |
Description | LED DRIVER CV AC/DC 12V 3A |
Customer Reference | |
Detailed Description | 3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -20°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |



