1.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXV36-024SW

DigiKey Part Number
633-1208-ND
Manufacturer
Manufacturer Product Number
LXV36-024SW
Description
LED DRIVER CV AC/DC 24V 1.5A
Customer Reference
Detailed Description
1.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
7.60" L x 1.67" W x 1.36" H (193mm x 42.5mm x 34.5mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,41000 €38,41 €
535,10000 €175,50 €
Unit Price without VAT:38,41000 €
Unit Price with VAT:45,70790 €