
LXV300-012S | |
|---|---|
DigiKey Part Number | 633-1072-ND |
Manufacturer | |
Manufacturer Product Number | LXV300-012S |
Description | LED DRIVER CV AC/DC 12V 25A |
Customer Reference | |
Detailed Description | 25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OCP, OTP, OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 92% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm) |
Number of Outputs 1 | Approval Agency CE, EN, UL |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 3.4 lbs (1.5 kg) |
Voltage - Output 12V | Base Product Number |
Current - Output (Max) 25A |

