
LXV250-012SW | |
|---|---|
DigiKey Part Number | LXV250-012SW-ND |
Manufacturer | |
Manufacturer Product Number | LXV250-012SW |
Description | LED DRIVER CV AC/DC 12V 18.33A |
Customer Reference | |
Detailed Description | 18.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 18.33A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 91.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.88" L x 3.46" W x 1.30" H (251.0mm x 88.0mm x 33.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 2.9 lbs (1.3 kg) | |
Base Product Number |

