
LXV25-012SW | |
|---|---|
DigiKey Part Number | LXV25-012SW-ND |
Manufacturer | |
Manufacturer Product Number | LXV25-012SW |
Description | LED DRIVER CV AC/DC 12V 2A |
Customer Reference | |
Detailed Description | 2A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 25 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Approval Agency | EN, UL | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |


