Direct
Similar
Similar

LXD96-0700SW | |
|---|---|
DigiKey Part Number | 633-1146-ND |
Manufacturer | |
Manufacturer Product Number | LXD96-0700SW |
Description | LED DRIVER CC AC/DC 68-137V |
Customer Reference | |
Detailed Description | 700mA 68 ~ 137V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.91" L x 2.66" W x 1.46" H (201.0mm x 67.5mm x 37.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 68 ~ 137V | Weight 1.9 lbs (861.8 g) |
Current - Output (Max) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED96W-137-C0700-D | Thomas Research Products | 0 | 1121-1212-ND | 81,88998 € | Direct |
| HLG-80H-C700A | FORTEC Power GmbH | 17 | 5896-HLG-80H-C700A-ND | 33,83000 € | Similar |
| HLG-80H-C700B | FORTEC Power GmbH | 65 | 5896-HLG-80H-C700B-ND | 34,93000 € | Similar |



