Similar

LXD50-0350SW | |
|---|---|
DigiKey Part Number | LXD50-0350SW-ND |
Manufacturer | |
Manufacturer Product Number | LXD50-0350SW |
Description | LED DRIVER CC AC/DC 47-142V |
Customer Reference | |
Detailed Description | 350mA 47 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 55°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 47 ~ 142V | Weight 1.1 lbs (499 g) |
Current - Output (Max) 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-142-C0350-D | Thomas Research Products | 0 | 1121-1079-ND | 61,71634 € | Similar |


