Similar

LXD25-1400SW | |
|---|---|
DigiKey Part Number | LXD25-1400SW-ND |
Manufacturer | |
Manufacturer Product Number | LXD25-1400SW |
Description | LED DRIVER CC AC/DC 6-18V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 6 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 25 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3 kV |
Series | Dimming Analog |
Packaging Box | Features OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 70°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.07" L x 3.15" W x 1.06" H (78.0mm x 80.0mm x 27.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 18V | Weight 0.441 lb (200.03 g) |
Current - Output (Max) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-18-C1400-D | Thomas Research Products | 489 | 1121-1042-ND | 36,39000 € | Similar |


