Similar

LXD25-0700SW | |
|---|---|
DigiKey Part Number | LXD25-0700SW-ND |
Manufacturer | |
Manufacturer Product Number | LXD25-0700SW |
Description | LED DRIVER CC AC/DC 12-36V 700MA |
Customer Reference | |
Detailed Description | 700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 36V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog | |
Features | OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.07" L x 3.15" W x 1.06" H (78.0mm x 80.0mm x 27.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |


