LXD200-1400SW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: 44,30000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: 50,72000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 125
Unit Price: 51,86000 €
Datasheet
1.4A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXD200-1400SW

DigiKey Part Number
633-1173-ND
Manufacturer
Manufacturer Product Number
LXD200-1400SW
Description
LED DRIVER CC AC/DC 71-142V
Customer Reference
Detailed Description
1.4A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
200 W
Manufacturer
EXCELSYS / Advanced Energy
Voltage - Isolation
3.75 kV
Series
Dimming
Analog
Packaging
Bulk
Features
OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-35°C ~ 70°C
Type
Constant Current
Efficiency
92.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus, EN
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
71 ~ 142V
Weight
3.2 lbs (1.5 kg)
Current - Output (Max)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-200-C1400MEAN WELL USA Inc.81866-1522-ND44,30000 €Similar
HLG-185H-C1400AMEAN WELL USA Inc.61866-2411-ND50,72000 €Similar
HLG-185H-C1400BMEAN WELL USA Inc.1251866-2412-ND51,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes