Similar

LXD150-1400SW | |
|---|---|
DigiKey Part Number | 633-1165-ND |
Manufacturer | |
Manufacturer Product Number | LXD150-1400SW |
Description | LED DRIVER CC AC/DC 54-107V |
Customer Reference | |
Detailed Description | 1.4A 54 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Bulk | Features OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 54 ~ 107V | Weight 3.2 lbs (1.5 kg) |
Current - Output (Max) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-150-C1400 | MEAN WELL USA Inc. | 15 | 1866-1494-ND | 35,19000 € | Similar |


