
LXD120-4200SW | |
|---|---|
DigiKey Part Number | LXD120-4200SW-ND |
Manufacturer | |
Manufacturer Product Number | LXD120-4200SW |
Description | LED DRIVER CC AC/DC 17-28V 4.2A |
Customer Reference | |
Detailed Description | 4.2A 17 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 65°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.66" W x 1.46" H (221.0mm x 67.5mm x 37.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 17 ~ 28V | Weight 2.3 lbs (1 kg) |
Current - Output (Max) 4.2A | Base Product Number |

