Similar
Similar
Similar

LXD100-2100SW | |
|---|---|
DigiKey Part Number | LXD100-2100SW-ND |
Manufacturer | |
Manufacturer Product Number | LXD100-2100SW |
Description | LED DRIVER CC AC/DC 29-48V 2.1A |
Customer Reference | |
Detailed Description | 2.1A 29 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 65°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.66" W x 1.46" H (221.0mm x 67.5mm x 37.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 29 ~ 48V | Weight 2.3 lbs (1 kg) |
Current - Output (Max) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-100-48 | MEAN WELL USA Inc. | 6 | 1866-2165-ND | 42,22000 € | Similar |
| HBG-100-48A | MEAN WELL USA Inc. | 6 | 1866-2166-ND | 42,22000 € | Similar |
| HBG-100-48B | MEAN WELL USA Inc. | 40 | 1866-2167-ND | 43,59000 € | Similar |


