Similar
Similar
Similar

LXC96-4000SW | |
|---|---|
DigiKey Part Number | LXC96-4000SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC96-4000SW |
Description | LED DRIVER CC AC/DC 12-24V 4A |
Customer Reference | |
Detailed Description | 4A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OTP, OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.91" L x 2.66" W x 1.46" H (201.0mm x 67.5mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.9 lbs (861.8 g) |
Voltage - Output 12 ~ 24V | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-100H-24 | MEAN WELL USA Inc. | 101 | 1866-2300-ND | 43,60000 € | Similar |
| HLG-100H-24A | MEAN WELL USA Inc. | 7 | 1866-2301-ND | 43,60000 € | Similar |
| HLG-100H-24B | MEAN WELL USA Inc. | 45 | 1866-2302-ND | 44,70000 € | Similar |


