1.05A 41 ~ 81V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC85-1050SW

DigiKey Part Number
633-1134-ND
Manufacturer
Manufacturer Product Number
LXC85-1050SW
Description
LED DRIVER CC AC/DC 41-81V 1.05A
Customer Reference
Detailed Description
1.05A 41 ~ 81V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
85 W
Manufacturer
EXCELSYS / Advanced Energy
Voltage - Isolation
3.75 kV
Series
Features
OTP, OVP, SCP
Packaging
Bulk
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-35°C ~ 60°C
DigiKey Programmable
Not Verified
Efficiency
90%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm)
Number of Outputs
1
Approval Agency
CE, cULus, EN
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
1.7 lbs (771.1 g)
Voltage - Output
41 ~ 81V
Base Product Number
Current - Output (Max)
1.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLD-60-700BMEAN WELL USA Inc.31866-5403-ND18,08000 €Similar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,24000 €75,24 €
568,75000 €343,75 €
Unit Price without VAT:75,24000 €
Unit Price with VAT:89,53560 €