Similar
Similar
Similar

LXC75-5000SW | |
|---|---|
DigiKey Part Number | LXC75-5000SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC75-5000SW |
Description | LED DRIVER CC AC/DC 7-15V 5A |
Customer Reference | |
Detailed Description | 5A 7 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3 kV |
Series | Features OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.7 lbs (771.1 g) |
Voltage - Output 7 ~ 15V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-240H-15 | MEAN WELL USA Inc. | 0 | 1866-2421-ND | 60,60000 € | Similar |
| HLG-240H-15A | MEAN WELL USA Inc. | 113 | 1866-2422-ND | 62,94000 € | Similar |
| HLG-240H-15B | FORTEC Power GmbH | 86 | 5896-HLG-240H-15B-ND | 59,24000 € | Similar |




