Similar

LXC75-1050SW | |
|---|---|
DigiKey Part Number | 633-1126-ND |
Manufacturer | |
Manufacturer Product Number | LXC75-1050SW |
Description | LED DRIVER CC AC/DC 36-72V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3 kV |
Series | Features OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.7 lbs (771.1 g) |
Voltage - Output 36 ~ 72V | Base Product Number |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-150-C2100 | MEAN WELL USA Inc. | 95 | 1866-1496-ND | 35,99000 € | Similar |


