350mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC75-0350SH

DigiKey Part Number
633-1218-ND
Manufacturer
Manufacturer Product Number
LXC75-0350SH
Description
LED DRIVER CC AC/DC 107-214V
Customer Reference
Detailed Description
350mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
249VAC
Voltage - Input (Max)
528VAC
Voltage - Output
107 ~ 214V
Current - Output (Max)
350mA
Power (Watts)
75 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
8.74" L x 3.46" W x 1.54" H (222.0mm x 88.0mm x 39.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.