Similar

LXC50-2100SW | |
|---|---|
DigiKey Part Number | LXC50-2100SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC50-2100SW |
Description | LED DRIVER CC AC/DC 8-24V 2.1A |
Customer Reference | |
Detailed Description | 2.1A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 8 ~ 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 55°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |


