LXC50-0450S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 0
Unit Price: 45,22454 €
Datasheet
450mA 55 ~ 111V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450mA 55 ~ 111V Constant Current LED Driver AC DC Converter Topology 1 Output
LXC50_Series

LXC50-0450S

DigiKey Part Number
633-1117-ND
Manufacturer
Manufacturer Product Number
LXC50-0450S
Description
LED DRIVER CC AC/DC 55-111V
Customer Reference
Detailed Description
450mA 55 ~ 111V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
55 ~ 111V
Current - Output (Max)
450mA
Power (Watts)
50 W
Voltage - Isolation
3 kV
Dimming
-
Features
OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 60°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
6.38" L x 1.67" W x 1.36" H (162.0mm x 42.5mm x 34.5mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes