
LXC36-1050SW | |
|---|---|
DigiKey Part Number | 633-1225-ND |
Manufacturer | |
Manufacturer Product Number | LXC36-1050SW |
Description | LED DRIVER CC AC/DC 18-35V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 18 ~ 35V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 35V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 36 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,42000 € | 38,42 € |
| 5 | 35,10800 € | 175,54 € |
| Unit Price without VAT: | 38,42000 € |
|---|---|
| Unit Price with VAT: | 45,71980 € |

