
LXC35-0700SW | |
|---|---|
DigiKey Part Number | LXC35-0700SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC35-0700SW |
Description | LED DRIVER CC AC/DC 17-50V 700MA |
Customer Reference | |
Detailed Description | 700mA 17 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 35 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 55°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 17 ~ 50V | Weight 1.1 lbs (499 g) |
Current - Output (Max) 700mA | Base Product Number |

